190546 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 50-200 mm, NPN, 10-30 VDC, M12-connector, IP67, 190546

Order No.: 28G3737
EAN: 4050143146598
MPN:
190546
GLV18-8-200-S/25/102/159
190546 PEPPERL+FUCHS Optical Sensors
Image may differ
Unit Price (€ / pc.)
112.4431 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
112.44 € *
Price list
Quantity
Price per unit*
1 pcs.
112.4431 €
2 pcs.
109.5514 €
3 pcs.
106.8144 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, GLV18-8-200-S/25/102/159, PEPPERL+FUCHS

Diffuse mode sensor, M18 threaded housing design, plastic housing, side optical face, 200 mm detection range, red light, light on, DC version, NPN output, M12 plug.

Features

  • Efficient Line in a short M18 plastic housing for standard applications
  • 4 LEDs indicator for 360° visibility
  • Optimized potentiometer design for a clear control button layout in the application
  • Sidelookerversion
  • DC voltage version
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light, 640 nm
Detecting distance 50-200 mm
Output NPN
Design straight
Connection M12-connector
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes