190545 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 50-400 mm, NPN, 10-30 VDC, M12-connector, IP67, 190545
Order No.: 28G3742
EAN: 4050143019526
MPN:
190545
GLV18-8-400-S/59/102/159
Unit Price (€ / pc.)
112.4431 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
112.44 € *
Price list
Quantity
Price per unit*
1 pcs.
112.4431 €
2 pcs.
109.5514 €
3 pcs.
106.8144 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, GLV18-8-400-S/59/102/159, PEPPERL+FUCHS
Diffuse mode sensor, M18 threaded housing design, plastic housing, side optical face, 400 mm detection range, red light, dark on, DC version, NPN output, fixed cable.
Features
- Efficient Line in a short M18 plastic housing for standard applications
- Very high detection range
- 4 LEDs indicator for 360° visibility
- Optimized potentiometer design for a clear control button layout in the application
- Sidelookerversion
- DC voltage version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light, 640 nm | |
| Detecting distance | 50-400 mm | |
| Output | NPN | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 1 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |