190543 | PEPPERL+FUCHS

Reflecting light barrier, 0-3.5 m, PNP, 10-30 VDC, cable, 2 m, IP67, 190543

Order No.: 28G3069
EAN: 4050143019519
MPN:
190543
GLV18-55-S/115/120
190543 PEPPERL+FUCHS Optical Sensors
Image may differ
Unit Price (€ / pc.)
109.8132 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
109.81 € *
Price list
Quantity
Price per unit*
1 pcs.
109.8132 €
2 pcs.
106.9929 €
3 pcs.
104.3154 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, GLV18-55-S/115/120, PEPPERL+FUCHS

Retroreflective sensor with polarization filter, M18 threaded housing design, plastic housing, side optical face, 3.5 m detection range, red light, light/dark on, DC version, 2 PNP outputs, fixed cable.

Features

  • Efficient Line in a short M18 plastic housing for standard applications
  • Very high detection range
  • 4 LEDs indicator for 360° visibility
  • Sidelookerversion
  • DC voltage version
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-3.5 m
Output PNP
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes