190536 | PEPPERL+FUCHS

Reflecting light barrier, 0-5.5 m, NPN, 10-30 VDC, cable, 2 m, IP67, 190536

Order No.: 28G3086
EAN: 4050143019472
MPN:
190536
GLV18-6-S/25/102/115
190536 PEPPERL+FUCHS Optical Sensors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Retroreflective sensor, GLV18-6-S/25/102/115, PEPPERL+FUCHS

Retroreflective sensor, M18 threaded housing design, plastic housing, side optical face, 5.5 m detection range, red light, light on, DC version, NPN output, fixed cable.

Features

  • Efficient Line in a short M18 plastic housing for standard applications
  • Very high detection range
  • 4 LEDs indicator for 360° visibility
  • Optimized potentiometer design for a clear control button layout in the application
  • Sidelookerversion
  • DC voltage version
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-5.5 m
Output NPN
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes