190530 | PEPPERL+FUCHS

One way light barrier, 0-12 m, PNP, 10-30 VDC, cable, 2 m, IP67, 190530

Order No.: 28G2982
EAN: 4050143019458
MPN:
190530
GD18-S/GV18-S/115/120
190530 PEPPERL+FUCHS Optical Sensors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Thru-beam sensor, GD18-S/GV18-S/115/120, PEPPERL+FUCHS

Thru-beam sensor, M18 threaded housing design, plastic housing, side optical face, 12 m detection range, red light, light/dark on, DC version, 2 PNP outputs, fixed cable.

Features

  • Efficient Line in a short M18 plastic housing for standard applications
  • Very high detection range
  • 4 LEDs indicator for 360° visibility
  • Sidelookerversion
  • DC voltage version
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-12 m
Output PNP
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes