190528 | PEPPERL+FUCHS

One way light barrier, 0-12 m, NPN, 10-30 VDC, cable, 2 m, IP67, 190528

Order No.: 28G2984
EAN: 4050143180554
MPN:
190528
GD18-S/GV18-S/59/102/115
190528 PEPPERL+FUCHS Optical Sensors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Thru-beam sensor, GD18-S/GV18-S/59/102/115, PEPPERL+FUCHS

Thru-beam sensor, M18 threaded housing design, plastic housing, side optical face, 12 m detection range, red light, dark on, DC version, NPN output, fixed cable.

Features

  • Efficient Line in a short M18 plastic housing for standard applications
  • Very high detection range
  • 4 LEDs indicator for 360° visibility
  • Sidelookerversion
  • DC voltage version
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-12 m
Output NPN
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes