190527 | PEPPERL+FUCHS

One way light barrier, 0-12 m, PNP, 10-30 VDC, M12-connector, IP67, 190527

Order No.: 28G2986
EAN: 4050143019434
MPN:
190527
GD18-S/GV18-S/73/120
190527 PEPPERL+FUCHS Optical Sensors
Image may differ
Unit Price (€ / pc.)
150.6540 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
150.65 € *
Price list
Quantity
Price per unit*
1 pcs.
150.6540 €
2 pcs.
146.7984 €
3 pcs.
143.1213 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, GD18-S/GV18-S/73/120, PEPPERL+FUCHS

Thru-beam sensor, M18 threaded housing design, plastic housing, side optical face, 12 m detection range, red light, light/dark on, DC version, 2 PNP outputs, M12 plug.

Features

  • Efficient Line in a short M18 plastic housing for standard applications
  • Very high detection range
  • 4 LEDs indicator for 360° visibility
  • Sidelookerversion
  • DC voltage version
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-12 m
Output PNP
Design straight
Connection M12-connector
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes