188562 | PEPPERL+FUCHS

Reflecting light barrier, 0-4 m, PNP, 10-30 VDC, cable, 2 m, IP67, 188562

Order No.: 28G3053
EAN: 4050143018628
MPN:
188562
GLV18-55/115/120
188562 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
110.0393 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
110.04 € *
Price list
Quantity
Price per unit*
1 pcs.
110.0393 €
2 pcs.
107.2309 €
3 pcs.
104.5415 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, GLV18-55/115/120, PEPPERL+FUCHS

Retroreflective sensor with polarization filter, M18 threaded housing design, plastic housing, front optical face, 4 m detection range, red light, light/dark on, DC version, 2 PNP outputs, fixed cable.

Features

  • Efficient Line in a short M18 plastic housing for standard applications
  • Very high detection range
  • 4 LEDs indicator for 360° visibility
  • Version with front optical face
  • DC voltage version
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-4 m
Output PNP
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes