188553 | PEPPERL+FUCHS
Reflecting light barrier, 0-6.5 m, PNP, 10-30 VDC, M12-connector, IP67, 188553
Order No.: 28G3083
EAN: 4050143018536
MPN:
188553
GLV18-6/73/120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.1000 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
107.10 € *
Price list
Quantity
Price per unit*
1 pcs.
107.1000 €
2 pcs.
104.3511 €
3 pcs.
101.7450 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, GLV18-6/73/120, PEPPERL+FUCHS
Retroreflective sensor, M18 threaded housing design, plastic housing, front optical face, 6.5 m detection range, red light, light/dark on, DC version, 2 PNP outputs, M12 plug.
Features
- Efficient Line in a short M18 plastic housing for standard applications
- Very high detection range
- 4 LEDs indicator for 360° visibility
- Optimized potentiometer design for a clear control button layout in the application
- Version with front optical face
- DC voltage version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-6.5 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |