188545 | PEPPERL+FUCHS
One way light barrier, 0-20 m, NPN, 10-30 VDC, M12-connector, IP67, 188545
Order No.: 28G2981
EAN: 4050143018468
MPN:
188545
GD18/GV18/59/102/159
Unit Price (€ / pc.)
144.7992 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
144.80 € *
Price list
Quantity
Price per unit*
1 pcs.
144.7992 €
2 pcs.
141.0864 €
3 pcs.
137.5640 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, GD18/GV18/59/102/159, PEPPERL+FUCHS
Thru-beam sensor, M18 threaded housing design, plastic housing, front optical face, 20 m detection range, red light, dark on, DC version, NPN output, M12 plug.
Features
- Efficient Line in a short M18 plastic housing for standard applications
- Very high detection range
- 4 LEDs indicator for 360° visibility
- Version with front optical face
- DC voltage version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-20 m | |
| Output | NPN | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 1 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |