185148 | PEPPERL+FUCHS
Data light barrier, 0-120 m, PNP, 18-30 VDC, M12-connector, IP65, 185148
Order No.: 28G7457
EAN: 4050143017454
MPN:
185148
LS610-DA-P/F2/146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,860.8909 € *
Standard delivery time from the manufacturer is: 3 Weeks
Optical data coupler, LS610-DA-P/F2/146, PEPPERL+FUCHS
Optical data coupler for PROFIBUS, 120 m detection range, infrared light, M12 plug, low temperature version.
Features
- Devices for PROFIBUS
- Version for low temperature applications
- Problem-free light beam interruption due to TVT (Telegram Verification Technology)
- Plug connection for fast mounting
- Simple programming without opening the device
- Usable up to detection range 0
- Line indicator for signal strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | data light barrier | |
| Version | infrared | |
| Detecting distance | 0-120 m | |
| Output | PNP | |
| Design | B | |
| Connection | M12-connector | |
| Voltage | 18-30 VDC | |
| Power supply | 200 mA | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90138080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |