183435 | PEPPERL+FUCHS
Reflecting light barrier, 0-4 m, 10-30 VDC, cable, 2 m, IP67, 183435
Order No.: 28G3230
EAN: 4050143016785
MPN:
183435
MLV41-54-G/25/115/123/136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
233.3233 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
233.32 € *
Price list
Quantity
Price per unit*
1 pcs.
233.3233 €
2 pcs.
227.6232 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, MLV41-54-G/25/115/123/136, PEPPERL+FUCHS
Robust retroreflective sensor for glass detection, compact housing design, 5.2 m detection range, red light, light on, 2 push-pull outputs, fixed cable.
Features
- Reliable recognition of reflective objects and clear glass
- Two machines in one: clear object detection or reflection operating mode with long range
- Teach-in switch for setting the contrast detection levels
- Automatic adjustment in case of soiling in contrast detection mode
- Resistant against noise: reliable operation under all conditions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-4 m | |
| Design | straight | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 35 mA | |
| Activation time | 0.5 ms | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |