134131 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 20-400 mm, relay, 12-240 V AC/DC, IP67, 134131
Order No.: 28G4431
EAN: 4050143015177
MPN:
134131
RLK28-8-H-400-IR-Z/31/116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
460.4348 € *
Standard delivery time from the manufacturer is: 6 Weeks
Background suppression sensor, RLK28-8-H-400-IR-Z/31/116, PEPPERL+FUCHS
Reflective light sensor with background suppression.
Features
- Universal series with highly versatile fields of use
- Resistant against noise: reliable operation under all conditions
- Minimal black-white difference through the infrared transmission LED
- Programmable time function GAN, GAB, IAB and GAN-IAB as double function
- Version for universal voltages
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | infrared, alternating light, 880 nm | |
| Detecting distance | 20-400 mm | |
| Output | relay | |
| Voltage | 12-240 V AC/DC | |
| Activation time | 20 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |