118955 | PEPPERL+FUCHS
Print mark contrast sensor, 9.5 mm, PNP/NPN, 10-30 VDC, M12-connector, IP67, 118955
Order No.: 28G7488
EAN: 4050143011681
MPN:
118955
DK34-9,5/110/124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
443.5606 € *
Standard delivery time from the manufacturer is: 8 Weeks
Print mark contrast sensor, DK34-9,5/110/124, PEPPERL+FUCHS
Print mark contrast sensor, 9.5 mm detection range, RGB light with rectangular light spot, static Teach-in, push-pull output, M12 plug.
Features
- Diffuse mode sensor for recording any print mark
- Static teach-in: automatic switching threshold adaptation
- Sidelookerversion
- 30 µs response time, suitable for extremely rapid scanning processes
- High accuracy for precise positioning operations
- 3 emitter colors: green, red and blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | print mark contrast sensor | |
| Version | modulated visible red/green/blue light | |
| Detecting distance | 9.5 mm | |
| Output | PNP/NPN | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 75 mA | |
| Activation time | 30 s | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |