118147 | PEPPERL+FUCHS
Reflecting light barrier, 0-2.1 m, NPN/PNP, 10-30 VDC, M12-connector, IP67, 118147
Order No.: 28G7444
EAN: 4050143249985
MPN:
118147
MLV12-54-2563/49/124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
429.5900 € *
Standard delivery time from the manufacturer is: 1 Week
Fire protection retroreflective sensor, MLV12-54-2563/49/124, PEPPERL+FUCHS
Small fire protection photoelectric sensor, Small fire protection photoelectric sensor for safety devices on fire barriers.
Features
- Approval in accordance with VdS Test Report FSA and externally monitored manufacture (Ü Symbol)
- High protection against contact
- Not sensitive to ambient light, even with switched energy saving lamps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Version | fire protection, modulated visible red light | |
| Detecting distance | 0-2.1 m | |
| Output | NPN/PNP | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 40 mA | |
| Activation time | 10 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |