088832 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 0-800 mm, PNP, 10-30 VDC, M12-connector, IP54, 088832
Order No.: 28G4424
EAN: 4050143006922
MPN:
088832
RL39-8-800/32/40a/73c/82a
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
331.0937 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
331.09 € *
Price list
Quantity
Price per unit*
1 pcs.
331.0937 €
2 pcs.
323.2992 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, RL39-8-800/32/40a/73c/82a, PEPPERL+FUCHS
Features
- Infrared light
- Light-on/dark-on, switchable
- Degree of protection IP54
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | infrared, alternating light | |
| Detecting distance | 0-800 mm | |
| Output | PNP | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 1.5 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |