088807 | PEPPERL+FUCHS
One way light barrier, 0-20 m, relay, 24-240 VAC/12-240 VDC, IP54, 088807
Order No.: 28G3098
EAN: 4050143006786
MPN:
088807
LA39/LK39-Z/31/40a/116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
396.5080 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
396.51 € *
Price list
Quantity
Price per unit*
1 pcs.
396.5080 €
2 pcs.
387.1784 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, LA39/LK39-Z/31/40a/116, PEPPERL+FUCHS
Thru-beam sensor, 20 m detection range, infrared light, light/dark on, AC/DC version, relay contact output, sensitivity adjuster, timer function, terminal compartment.
Features
- Light-on/dark-on, switchable
- Timer function
- Supplied with mounting accessory
- Degree of protection IP54
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-20 m | |
| Output | relay | |
| Design | straight | |
| Voltage | 24-240 VAC/12-240 VDC | |
| Power supply | 60 mA | |
| Activation time | 20 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |