088805 | PEPPERL+FUCHS

One way light barrier, 0-20 m, PNP, 10-30 VDC, IP54, 088805

Order No.: 28G3102
EAN: 4050143006762
MPN:
088805
LD39/LV39/32/40a/82a/116
088805 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
386.2383 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
386.24 € *
Price list
Quantity
Price per unit*
1 pcs.
386.2383 €
2 pcs.
377.1467 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, LD39/LV39/32/40a/82a/116, PEPPERL+FUCHS

Thru-beam sensor, 20 m detection range, infrared light, light/dark on, DC version, PNP output, sensitivity adjuster, pre-fault output, terminal compartment.

Features

  • Stability alarm indicator and output (static)
  • Light-on/dark-on, switchable
  • Supplied with mounting accessory
  • Degree of protection IP54
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-20 m
Output PNP
Design straight
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1.5 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes