027873 | PEPPERL+FUCHS
Reflecting light barrier, 0-3 m, PNP, 10-30 VDC, M16-connector, IP67, 027873
Order No.: 28G3646
EAN: 4050143002573
MPN:
027873
OJ3000-M1K-E23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
370.2923 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
370.29 € *
Price list
Quantity
Price per unit*
1 pcs.
370.2923 €
2 pcs.
361.5815 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, OJ3000-M1K-E23, PEPPERL+FUCHS
Retroreflective sensor with polarization filter.
Features
- Light-on/dark-on parameterizable
- Visible red light
- Glare protected with polarization filter
- Stability alarm indicator and output (dynamic and static)
- Protected against mutual interference (no cross-talk)
- Removable terminal compartment
- Adjustable sensor head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-3 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M16-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 35 mA | |
| Activation time | 2.5 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |