018937 | PEPPERL+FUCHS
Fiber optic sensor, 600 mm, PNP, 10-30 VDC, M16-connector, IP67, 018937
Order No.: 28G5955
EAN: 4050143001514
MPN:
018937
OJ500-M1K-E23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
362.4026 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
362.40 € *
Price list
Quantity
Price per unit*
1 pcs.
362.4026 €
2 pcs.
353.8703 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic sensor, OJ500-M1K-E23, PEPPERL+FUCHS
Fiber optic sensor for glass fiber optics, Light-on/dark-on parameterizable, Adjustable sensor head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic sensor | |
| Version | infrared, alternating light | |
| Detecting distance | 600 mm | |
| Output | PNP | |
| Connection | M16-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 35 mA | |
| Activation time | 2.5 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |