215123 | PEPPERL+FUCHS

KH-LCD-24-24VDC, LCD-timer

Order No.: 28G8276
EAN: 4050143028054
MPN:
215123
KH-LCD-24-24VDC
215123 PEPPERL+FUCHS Operating hours counter Image 1
215123 PEPPERL+FUCHS Operating hours counter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
89.9640 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
89.96 € *
Price list
Quantity
Price per unit*
1 pcs.
89.9640 €
2 pcs.
87.6554 €
3 pcs.
85.4658 €
*incl. VAT plus shipping costs
Subject to prior sale

LCD-timer, KH-LCD-24-24VDC, PEPPERL+FUCHS

LCD operating hours counter with 24 VDC supply voltage.

Features

  • Timer/hour meter
  • Separate start input available
  • Easy-to-read 7-digit LCD display
  • Lockable reset
  • Degree of protection IP65 (front only)
Technical specifications
Filter Property Value
Max. hour counts 99999.99 h
Voltage 10-30 VDC
Width 48 mm
Height 24 mm
Installation depth 47.7 mm
Assembly front mounting
Connection screw connection
Degree of protection (IP) IP65/IP20
Logistics
Property Value
Customs tariff number 90291000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes