286050 | PEPPERL+FUCHS
Rotation monitoring, 16.8-31.2 VDC, 286050
Order No.: 28G7407
EAN: 4050143067251
MPN:
286050
S1SD-1FI-1R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
235.3106 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
235.31 € *
Price list
Quantity
Price per unit*
1 pcs.
235.3106 €
2 pcs.
229.5748 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotation Speed Monitor, S1SD-1FI-1R, PEPPERL+FUCHS
1-channel signal conditioner, 24 V DC supply, Input for 2- or 3-wire sensors.
Features
- Relay contact output
- Start-up override and restart inhibit
- Configurable by DIP switches and software
- Connection via screw terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Rotation monitoring | |
| Version | digital signal | |
| Voltage | 16.8-31.2 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Length | 107 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90328900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |