285849 | PEPPERL+FUCHS

Combination sensor, 12-24 VDC, 285849

Order No.: 28G6063
EAN: 4050143048823
MPN:
285849
MotionScan
285849 PEPPERL+FUCHS Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
164.0891 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
164.09 € *
Price list
Quantity
Price per unit*
1 pcs.
164.0891 €
2 pcs.
160.2335 €
*incl. VAT plus shipping costs
Subject to prior sale

Combination sensor, MotionScan, PEPPERL+FUCHS

Combination sensor for opening and protection, Combined sensor for opening and securing automatic sliding doors, Radar opening impulse.

Features

  • Closing edge safety mechanism with diffuse sensor
  • Safety mechanism in accordance with EN 16005
  • Door learn function
Technical specifications
Filter Property Value
Product type combination sensor
Voltage 12-24 VDC
Detecting distance 3.2 m
Length 265 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes