231209 | PEPPERL+FUCHS
Rotation monitoring, 20-90 VDC/48-253 VAC, 231209
Order No.: 28G7409
EAN: 4050143062492
MPN:
231209
KFU8-DWB-1.D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
326.8811 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
326.88 € *
Price list
Quantity
Price per unit*
1 pcs.
326.8811 €
2 pcs.
319.1937 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotation Speed Monitor, KFU8-DWB-1.D, PEPPERL+FUCHS
1-channel signal conditioner, Universal usage at different power supplies, Dry contact or NAMUR inputs.
Features
- 2 relay contact outputs
- Start-up override
- Configurable by keypad
- Line fault detection (LFD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Rotation monitoring | |
| Version | digital signal | |
| Voltage | 20-90 VDC/48-253 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Length | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90328900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |