231208 | PEPPERL+FUCHS
Rotation monitoring, 115 VAC, 231208
Order No.: 28G7415
EAN: 4050143062485
MPN:
231208
KFA5-DWB-Ex1.D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
416.3215 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
416.32 € *
Price list
Quantity
Price per unit*
1 pcs.
416.3215 €
2 pcs.
406.5278 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotation Speed Monitor, KFA5-DWB-Ex1.D, PEPPERL+FUCHS
1-channel isolated barrier, 115 V AC supply, Dry contact or NAMUR inputs.
Features
- 2 relay contact outputs
- Start-up override
- Configurable by keypad
- Line fault detection (LFD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Rotation monitoring | |
| Version | digital signal | |
| Voltage | 115 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Length | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90328900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |