231207 | PEPPERL+FUCHS

Rotation monitoring, 230 VAC, 231207

Order No.: 28G7413
EAN: 4050143062478
MPN:
231207
KFA6-DWB-Ex1.D
231207 PEPPERL+FUCHS Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
416.3215 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
416.32 € *
Price list
Quantity
Price per unit*
1 pcs.
416.3215 €
2 pcs.
406.5278 €
*incl. VAT plus shipping costs
Subject to prior sale

Rotation Speed Monitor, KFA6-DWB-Ex1.D, PEPPERL+FUCHS

1-channel isolated barrier, 230 V AC supply, Dry contact or NAMUR inputs.

Features

  • 2 relay contact outputs
  • Start-up override
  • Configurable by keypad
  • Line fault detection (LFD)
Technical specifications
Filter Property Value
Product type Rotation monitoring
Version digital signal
Voltage 230 VAC
Connection screw connection
Assembly DIN rail
Length 115 mm
Logistics
Property Value
Country of origin SG
Customs tariff number 90328900
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15