190149 | PEPPERL+FUCHS
Rotation monitoring, 20-30 VDC/98-250 VAC, 190149
Order No.: 28G7411
EAN: 4050143019298
MPN:
190149
KFU8-DW-1.D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
415.5242 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
415.52 € *
Price list
Quantity
Price per unit*
1 pcs.
415.5242 €
2 pcs.
405.7543 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotation Speed Monitor, KFU8-DW-1.D, PEPPERL+FUCHS
Rotation Speed Monitor, Speed monitoring up to 40 kHz.
Features
- 1 pre-select value with relay output and LED indicator
- 2-, 3-, 4-wire and NAMUR sensors as well as rotary encoder connectable
- Start-up delay
- Menu driven operation via 4 front keys
- Period measurement
- Output signal can be inverted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Rotation monitoring | |
| Version | NPN/PNP | |
| Voltage | 20-30 VDC/98-250 VAC | |
| Assembly | DIN rail/screw mounting | |
| Length | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90328900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |