015950 | PEPPERL+FUCHS
Rotation monitoring, 15-60 VDC, 015950
Order No.: 28G7595
EAN: 4050143001439
MPN:
015950
NJ15+U1+DW1-100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
387.8567 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
387.86 € *
Price list
Quantity
Price per unit*
1 pcs.
387.8567 €
2 pcs.
378.7413 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive rotation speed monitor, NJ15+U1+DW1-100, PEPPERL+FUCHS
Rotational speed controller, 15 mm flush, Start-up override time = approx. 30 s, Up to 100 Hz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Rotation monitoring | |
| Version | Form A (N/O) | |
| Voltage | 15-60 VDC | |
| Detecting distance | 15 mm | |
| Connection | screw connection | |
| Length | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |