297360 | PEPPERL+FUCHS

PMS.K6.C.11, Control Unit Ex e, Panel Mount, Key Switch

Order No.: 28G7385
EAN: 4050143069552
MPN:
297360
PMS.K6.C.11
297360 PEPPERL+FUCHS Key Switches Image 1
297360 PEPPERL+FUCHS Key Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
291.2644 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
291.26 € *
Price list
Quantity
Price per unit*
1 pcs.
291.2644 €
2 pcs.
284.4100 €
*incl. VAT plus shipping costs
Subject to prior sale

Control Unit, PMS.K6.C.11, PEPPERL+FUCHS

Key switch, 2 position with left OFF - 1x NO / 1x NC - labeling '0 - l', Ex de and Ex tb certified.

Features

  • Full equipment certified
  • Polyamide housing for panel mount
  • Installation in Zone 1, Zone 2, Zone 21 and Zone 22
  • Degree of protection IP66
Technical specifications
Filter Property Value
Version latching
Pin number 2 pole
Trigger position key 0 + 1
Installation diameter 30.6 mm
Breaking capacity 16 A/250 V
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes