70130975 | PEPPERL+FUCHS
Ethernet switch, 6 ports, 1 Gbit/s, 12-24 VDC, 70130975
Order No.: 28G8355
EAN: 4050143504848
MPN:
70130975
ICRL-U-6RJ45-PoE-B-DIN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
520.8273 € *
Standard delivery time from the manufacturer is: 1 Week
Ethernet switch unmanaged PoE voltage-boost switch, ICRL-U-6RJ45-PoE-B-DIN, PEPPERL+FUCHS
Voltage boost technology that supports 12 - 24V DC power input sources for transportation, security and industrial applications.
Features
- Four 10/100BASE-TX PoE ports and two Gigabit uplink ports
- Total output power budget of 60W (15.4W maximum on each port)
- Voltage boost technology that supports 12 - 24V DC power input sources for transportation, security and industrial applications
- QoS support for optimizing video and VoIP stream
- Alarm relay for failure and event notification
- Wide operating temperature range (-25 to +60 °C)
- Suitable for PROFINET IO and EtherNet/IP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet switch, unmanaged | |
| Type of Use | industrial ethernet | |
| Data transmission rate | 1000000000 mb/s | |
| Ports | 6 | |
| Voltage | 12-24 VDC | |
| Assembly | DIN rail/panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |