70121859-100003 | PEPPERL+FUCHS

Ethernet switch, 8 ports, 10 Mbit/s, 20-60 VDC, 70121859-100003

Order No.: 28G8347
EAN: 4050143465743
MPN:
70121859-100003
ARS12-B2-IC08-1
70121859-100003 PEPPERL+FUCHS Industrial ethernet switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,682.0696 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,682.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,682.0696 €

Ethernet-APL Rail Field Switch, ARS12-B2-IC08-1, PEPPERL+FUCHS

Ethernet-APL rail field switch with 8 intrinsically safe Ex ic spur ports and screw terminals.

Features

  • Managed Ethernet-APL field switch for process industries
  • Powered spur ports intrinsically safe Ex ic according to 2-WISE and FISCO
  • PROFINET MRP, S2 redundancy and dynamic reconfiguration
  • 2 ports each for 1000BASE-T and SFP transceivers
  • Installation in Zone 2
  • Physical layer diagnostics at the spur
  • Configuration and diagnosis with FDI, web interface, PROFINET device functions and SNMP
  • Support of network security
Technical specifications
Filter Property Value
Version ethernet switch, managed
Type of Use ethernet APL devices
Data transmission rate 10000000 mb/s
Ports 8
Voltage 20-60 VDC
Assembly DIN rail/wall mounting
Logistics
Property Value
Customs tariff number 85176200
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes