276216 | PEPPERL+FUCHS
Input module for NAMUR sensors or mechanical contacts, (W x H x D) 57 x 107 x 132 mm, 276216
Order No.: 28G8326
EAN: 4050143361519
MPN:
276216
FB1208B3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
709.9778 € *
Standard delivery time from the manufacturer is: 1 Week
Digital Input, FB1208B3, PEPPERL+FUCHS
8-channel, Inputs Ex ia, Installation in suitable enclosures in Zone 1.
Features
- Module can be exchanged under voltage (hot swap)
- Simulation mode for service operations (forcing)
- Line fault detection (LFD)
- Permanently self-monitoring
- On/Off delay
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | binary input | |
| Suitable for | NAMUR sensors or mechanical contacts | |
| Assembly | backplane mounting | |
| Width | 57 mm | |
| Height | 107 mm | |
| Depth | 132 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |