270479 | PEPPERL+FUCHS
HART transmitter power supply unit for HART communication, (W x H x D) 28 x 107 x 132 mm, 270479
Order No.: 28G8328
EAN: 4050143065783
MPN:
270479
FB3202B2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
518.5901 € *
Standard delivery time from the manufacturer is: 1 Week
HART Transmitter Power Supply, FB3202B2, PEPPERL+FUCHS
1-channel, Input Ex ia, Power supply for 2- or 3-wire transmitters with 4 mA -20 mA.
Features
- Module can be exchanged under voltage (hot swap)
- Installation in suitable enclosures in Zone 1
- Supply circuit 15 V (20 mA)
- Input from active signals of 4-wire transmitters
- HART communication also for separately powered devices
- Simulation mode for service operations (forcing)
- Line fault detection (LFD) and Live Zero monitoring
- Permanently self-monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transmitter power supply | |
| Suitable for | HART communication | |
| Assembly | backplane mounting | |
| Width | 28 mm | |
| Height | 107 mm | |
| Depth | 132 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |