70146633 | PEPPERL+FUCHS
Emergency stop pushbutton, turn/pull release, mounting Ø 22 mm, illuminated, LED: 1, red, 24 V, 2 Form B (N/C), 70146633
Order No.: 28G7389
EAN: 4050143487950
MPN:
70146633
VAZ-2E1A-PM-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.2870 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
56.29 € *
Price list
Quantity
Price per unit*
1 pcs.
56.2870 €
2 pcs.
54.0379 €
3 pcs.
51.9554 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop button, VAZ-2E1A-PM-S, PEPPERL+FUCHS
Illuminated emergency stop button, 2-channel, force-guided.
Features
- 2-channel, compelled connected
- Overload-protected in accordance with IEC 60947-5-5
- Integrated illumination in the actuator
- TÜV-approval for system components is available
- Biased actuator for self-monitoring
- EMERGENCY STOP unlocking by turning or pulling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | turn/pull release | |
| illuminated | Yes | |
| Number of LEDs | 1 | |
| Colour of the LED | red | |
| Collar shape of the front frame | round | |
| Installation diameter | 22 mm | |
| Height | 37 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 2 Form B (N/C) | |
| Rated voltage | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |