293523 | PEPPERL+FUCHS
Supply rail, 15 x 1600 mm, W 35 mm, 293523
Order No.: 28G8037
EAN: 4050143069187
MPN:
293523
UPR-03-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
220.5189 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
220.52 € *
Price list
Quantity
Price per unit*
1 pcs.
220.5189 €
2 pcs.
215.1401 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal Power Rail, UPR-03-M, PEPPERL+FUCHS
Universal Power Rail with end caps and cover, 3 conductors, length: 1,6 m.
Features
- 35 mm DIN mounting rail with 3-conductor insert
- Provides DC supply voltage to all equipped K-System modules
- Standard length 1.6 m (5 foot), simple to customize to application space
- Eliminates daisy-chains
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | supply rail | |
| Width | 35 mm | |
| Height | 15 mm | |
| Depth | 1600 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369001 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |