276379 | PEPPERL+FUCHS
Power supply, power supply, 5.4 to 12 VDC, 276379
Order No.: 28G8265
EAN: 4050143361557
MPN:
276379
FB9206D3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
924.035 € *
Standard delivery time from the manufacturer is: 1 Week
Power supply, FB9206D3, PEPPERL+FUCHS
Power supply for 24 V DC, Installation in suitable enclosures in Zone 1.
Features
- Module can be exchanged under voltage (hot swap)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power supply | |
| Number of outputs | 1 | |
| Output voltage DC | 5.4 to 12 VDC | |
| Input voltage AC | 18-32 VDC | |
| Degree of protection (IP) | IP20 | |
| Width | 57 mm | |
| Height | 107 mm | |
| Depth | 132 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |