271245 | PEPPERL+FUCHS
Power supply, power supply, 5.4 to 12 VDC, 271245
Order No.: 28G8264
EAN: 4050143065806
MPN:
271245
FB9215B2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
843.6981 € *
Standard delivery time from the manufacturer is: 1 Week
Power supply, FB9215B2, PEPPERL+FUCHS
Multi range power supply 90 - 253 V AC, Suitable for the supply of 24 I/O modules and 1 bus coupler.
Features
- Use two power supplies for redundancy
- Installation in suitable enclosures in Zone 1
- Module can be exchanged under voltage (hot swap)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power supply | |
| Number of outputs | 1 | |
| Output voltage DC | 5.4 to 12 VDC | |
| Input voltage AC | 90-253 VDC | |
| Degree of protection (IP) | IP20 | |
| Width | 57 mm | |
| Height | 107 mm | |
| Depth | 132 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |