256494 | PEPPERL+FUCHS
Power supply, power supply, 5.4 to 12 VDC, 256494
Order No.: 28G8262
EAN: 4050143064359
MPN:
256494
LB9006C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
698.2682 € *
Standard delivery time from the manufacturer is: 1 Week
Power supply, LB9006C, PEPPERL+FUCHS
Power supply for 24 V, Permits vertical or horizontal mounting in Zone 2.
Features
- Use three power supplies for redundancy
- Galvanic isolation to mains
- Supply of I/O modules and com units
- Mounting in Zone 2, Class I/Div.2 or in the safe area
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power supply | |
| Number of outputs | 1 | |
| Output voltage DC | 5.4 to 12 VDC | |
| Input voltage AC | 18-32 VDC | |
| Degree of protection (IP) | IP20 | |
| Width | 32.5 mm | |
| Height | 100 mm | |
| Depth | 102 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |