238750 | PEPPERL+FUCHS
Power supply, power supply, 30.55 VDC, 4 A, 238750
Order No.: 28G8256
EAN: 4050143036738
MPN:
238750
VAN-24DC-K28
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
463.029 € *
Standard delivery time from the manufacturer is: 7 Weeks
AS-Interface power supply, VAN-24DC-K28, PEPPERL+FUCHS
AS-Interface power supply, data decoupling, 4 A, 24 V DC input voltage.
Features
- Input voltage 24 V DC
- LED operating display
- 90.5 % efficiency level
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power supply | |
| Number of outputs | 1 | |
| Output current | 4 A | |
| Output voltage DC | 30.55 VDC | |
| Input voltage AC | 24 VDC, 18-32.4 VDC | |
| efficiency | 90.5 % | |
| Degree of protection (IP) | IP20 | |
| Width | 40 mm | |
| Height | 124 mm | |
| Depth | 102 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |