238626 | PEPPERL+FUCHS

Power supply, power supply, 30.5 VDC, 4 A, 238626

Order No.: 28G8255
EAN: 4050143036721
MPN:
238626
VAN-115/230AC-K27
238626 PEPPERL+FUCHS DIN Rail Power Supplies Image 1
238626 PEPPERL+FUCHS DIN Rail Power Supplies Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
333.1405 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
333.14 € *
Price list
Quantity
Price per unit*
1 pcs.
333.1405 €
2 pcs.
325.2984 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-Interface power supply, VAN-115/230AC-K27, PEPPERL+FUCHS

AS-Interface power supply, data decoupling, 4 A.

Features

  • Up to 4 A output load
  • LED operating display
  • AS-Interface filter integrated
  • Earth fault detection
Technical specifications
Filter Property Value
Version power supply
Number of outputs 1
Output current 4 A
Output voltage DC 30.5 VDC
Input voltage AC 85-132 VAC, 184-264 VAC, 240-300 VAC
efficiency 90 %
Degree of protection (IP) IP20
Width 73 mm
Height 124 mm
Depth 102 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes