225875 | PEPPERL+FUCHS
Power supply, power supply, 30.55 VDC, 2.8 A, 225875
Order No.: 28G8254
EAN: 4050143031993
MPN:
225875
VAN-115/230AC-K19
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
277.3057 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
277.31 € *
Price list
Quantity
Price per unit*
1 pcs.
277.3057 €
2 pcs.
270.5465 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-Interface power supply, VAN-115/230AC-K19, PEPPERL+FUCHS
AS-Interface power supply, data decoupling, 2.8 A.
Features
- Up to 2.8 A output load
- Power factor correction
- Electronic overload protection and display
- LED operating display
- AS-Interface data decoupling
- PELV/SELV
- NEC Class 2 Power Supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power supply | |
| Number of outputs | 1 | |
| Output current | 2.8 A | |
| Output voltage DC | 30.55 VDC | |
| Input voltage AC | 100-120 VAC, 220-240 VAC | |
| efficiency | 90.5 % | |
| Degree of protection (IP) | IP20 | |
| Width | 49 mm | |
| Height | 124 mm | |
| Depth | 102 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |