211634 | PEPPERL+FUCHS
Power supply, power supply, 31.2 V, 8 A, 211634
Order No.: 28G8258
EAN: 4050143026913
MPN:
211634
VAN-230/500AC-K24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
670.2794 € *
Standard delivery time from the manufacturer is: 1 Week
AS-Interface power supply, VAN-230/500AC-K24, PEPPERL+FUCHS
AS-Interface power supply, data decoupling, 8 A.
Features
- SELV
- LED operating display
- AS-Interface data decoupling
- Power factor correction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power supply | |
| Number of outputs | 1 | |
| Output current | 8 A | |
| Output voltage DC | 31.2 V | |
| Input voltage AC | 195-500 VAC | |
| efficiency | 87 % | |
| Degree of protection (IP) | IP20 | |
| Width | 70 mm | |
| Height | 141 mm | |
| Depth | 151 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |