205891 | PEPPERL+FUCHS
Power supply, power supply, 24 VDC, 1.2 A, 205891
Order No.: 28G8263
EAN: 4050143061303
MPN:
205891
FB9205C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
721.1757 € *
Standard delivery time from the manufacturer is: 1 Week
Power supply, FB9205C, PEPPERL+FUCHS
Power supply for 100 - 230 V AC, Suitable for the supply of FOL, field products (analyzers, level meters etc.).
Features
- Installation in suitable enclosures in Zone 1
- Module can be exchanged under voltage (hot swap)
- Use two power supplies for redundancy
- Galvanic isolation to mains
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power supply | |
| Number of outputs | 1 | |
| Output current | 1.2 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 100-230 VAC | |
| Degree of protection (IP) | IP20 | |
| Width | 57 mm | |
| Height | 107 mm | |
| Depth | 132 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |