189514 | PEPPERL+FUCHS
Power supply, power supply, 19.2 to 35 VDC, 189514
Order No.: 28G8259
EAN: 4050143060658
MPN:
189514
KLD2-FBPS-1.25.360
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
601.5212 € *
Standard delivery time from the manufacturer is: 1 Week
Fieldbus Power Supply, KLD2-FBPS-1.25.360, PEPPERL+FUCHS
Fieldbus Power Supply for most fieldbus applications.
Features
- High-power trunk for high device count and long cable lengths
- Installation in Zone 2/Class I, Div. 2
- For FOUNDATION Fieldbus H1
- Fixed, high-availability terminator
- No spacing required between modules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power supply | |
| Number of outputs | 1 | |
| Output voltage DC | 19.2 to 35 VDC | |
| Degree of protection (IP) | IP20 | |
| Width | 20 mm | |
| Height | 107 mm | |
| Depth | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |