129377 | PEPPERL+FUCHS

Power supply, power supply, 30.55 VDC, 8 A, 129377

Order No.: 28G8257
EAN: 4050143013678
MPN:
129377
VAN-115/230AC-K16
129377 PEPPERL+FUCHS DIN Rail Power Supplies Image 1
129377 PEPPERL+FUCHS DIN Rail Power Supplies Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
469.7049 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
469.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
469.7049 €

AS-Interface power supply, VAN-115/230AC-K16, PEPPERL+FUCHS

AS-Interface power supply, data decoupling, 8 A.

Features

  • AS-Interface certificate
  • LED operating display
  • 8 A output load
  • AS-Interface data decoupling
  • Overload protection using FUSE mode
Technical specifications
Filter Property Value
Version power supply
Number of outputs 1
Output current 8 A
Output voltage DC 30.55 VDC
Input voltage AC 100-120 VAC, 220-240 VAC
efficiency 92 %
Degree of protection (IP) IP20
Width 91 mm
Height 124 mm
Depth 102 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes