054270 | PEPPERL+FUCHS
Power supply, power supply, 24 VDC, 4 A, 054270
Order No.: 28G8270
EAN: 4050143058228
MPN:
054270
KFA6-STR-1.24.4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
636.2573 € *
Standard delivery time from the manufacturer is: 1 Week
Power Supply, KFA6-STR-1.24.4, PEPPERL+FUCHS
Electric power supply; removable terminals; supply voltage 92 V - 265 V AC; output voltage 24 V DC, 4 A; suitable for Power Rail supply.
Features
- Fused output
- Power Rail connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power supply | |
| Number of outputs | 1 | |
| Output current | 4 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 92-265 VAC | |
| efficiency | 87 % | |
| Degree of protection (IP) | IP20 | |
| Width | 140 mm | |
| Height | 101 mm | |
| Depth | 114 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |