281078 | PEPPERL+FUCHS
Output module for remote I/O systems, Outputs: 2, (W x H x D) 28 x 107 x 132 mm, 281078
Order No.: 28G8317
EAN: 4050143361786
MPN:
281078
FB6216E3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
689.1528 € *
Standard delivery time from the manufacturer is: 1 Week
Digital Output with Shutdown Input, FB6216E3, PEPPERL+FUCHS
2-channel, Outputs Ex ia, Installation in suitable enclosures in Zone 1.
Features
- Module can be exchanged under voltage (hot swap)
- Line fault detection (LFD)
- Positive or negative logic selectable
- Simulation mode for service operations (forcing)
- Permanently self-monitoring
- Output with watchdog
- Output with bus-independent safety shutdown input
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | binary output with switch-off input | |
| Suitable for | remote I/O systems | |
| Function | positive or negative logic can be parameterised | |
| Number of digital outputs | 2 | |
| Assembly | backplane mounting | |
| Width | 28 mm | |
| Height | 107 mm | |
| Depth | 132 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |