70120382 | PEPPERL+FUCHS
Gateway for PROFINET, (W x H x D) 32.5 x 100 x 102 mm, 70120382
Order No.: 28G8371
EAN: 4050143486854
MPN:
70120382
LB8122A.1.EL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,816.0233 € *
Standard delivery time from the manufacturer is: 1 Week
Gateway, LB8122A.1.EL, PEPPERL+FUCHS
Communication via PROFINET, Mounting in Zone 2, Class I/Div.2 or in the safe area.
Features
- Interface between the I/O modules and the PCS/PLC
- Non-volatile memory for configuration and parameter settings
- Permanently self-monitoring
- MRP and S2 redundancy
- HART communication via HART-IP
- Shared Device und Dynamic Reconfiguration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | gateway | |
| Suitable for | PROFINET | |
| Assembly | rear wall mounting | |
| Width | 32.5 mm | |
| Height | 100 mm | |
| Depth | 102 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |