70114030 | PEPPERL+FUCHS
Modbus gateway for modbus, sensors and devices, (W x H x D) 22.9 x 99.1 x 119.3 mm, 70114030
Order No.: 28G8374
EAN: 4050143398904
MPN:
70114030
ICDM-RX/MOD-2DB9/RJ45-DIN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
437.325 € *
Standard delivery time from the manufacturer is: 8 Weeks
Modbus Gateway, ICDM-RX/MOD-2DB9/RJ45-DIN, PEPPERL+FUCHS
Modbus Gateway 2-port DIN rail DB9.
Features
- DIN-rail mounting and DB9 connectors
- Pure Modbus, multiple Modbus server and client types, remote, local, and private devices
- Web-based configuration
- RS-232/422/485 software selectable interfaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | modbus gateway | |
| Suitable for | modbus, sensors and devices | |
| Assembly | DIN rail | |
| Width | 22.9 mm | |
| Height | 99.1 mm | |
| Depth | 119.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |