70104884 | PEPPERL+FUCHS

Modbus gateway for modbus, sensors and devices, (W x H x D) 45.7 x 99.1 x 116.8 mm, 70104884

Order No.: 28G8375
EAN: 4050143393732
MPN:
70104884
ICDM-RX/MOD-4DB9/2RJ45-DIN
70104884 PEPPERL+FUCHS Device servers and gateways Image 1
70104884 PEPPERL+FUCHS Device servers and gateways Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
682.8696 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
682.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
682.8696 €

Modbus Gateway, ICDM-RX/MOD-4DB9/2RJ45-DIN, PEPPERL+FUCHS

Modbus Gateway 4-port DIN Rail DB9.

Features

  • DIN-rail mounting and DB9 serial connector
  • Pure Modbus, multiple Modbus server and client types, remote, local, and private devices
  • RS-232/422/485 software selectable interfaces
  • Web-based configuration
Technical specifications
Filter Property Value
Version modbus gateway
Suitable for modbus, sensors and devices
Assembly DIN rail
Width 45.7 mm
Height 99.1 mm
Depth 116.8 mm
Logistics
Property Value
Customs tariff number 85176200
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes